Mean Well UHP-500-5 SMPSU 5.5V DC 80A 400W High Efficiency Power Supply

Image Representative of Range

Mean Well UHP-500-5 SMPSU 5.5V DC 80A 400W High Efficiency Power Supply

MPN
UHP-500-5
Brand
Mean Well
EAN-13
4021087047623
Order Code
05-1898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £99.57
5+ £96.59
10+ £93.63
25+ £90.63
50+ £87.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well UHP-500-5 is a printed circuit board power supply unit with a 5.5 V DC output and an 80 A current rating. It features a 400 W capacity and is equipped with screw terminals for secure connections. This switch-mode power supply unit is ideal for applications requiring reliable DC power on a PCB, such as industrial equipment and electronic systems.
Output Voltage [DC] 5.5V
Output Current 80A
Power Rating 400W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 232 x 81 x 31 mm
Height 31mm
Length 232mm
Maximum Operating Temperature +70°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 168000h
Operating temperature (min.) -20°C
Output Voltage 4.5V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 905g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot