Mean Well UHP-500-15 SMPSU 15.8V DC 33.4A 501W Power Supply

Image Representative of Range

Mean Well UHP-500-15 SMPSU 15.8V DC 33.4A 501W Power Supply

MPN
UHP-500-15
Brand
Mean Well
EAN-13
4021087047586
Order Code
05-1895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £117.49
5+ £113.98
10+ £110.44
25+ £105.74
50+ £102.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well UHP-500-15 is a switch-mode power supply unit with a DC output of 15.8 V and a current rating of 33.4 A. It features screw terminals for easy PCB mounting and is suitable for applications requiring high-efficiency power delivery. Typical uses include industrial automation, telecommunications, and LED lighting systems.
Output Voltage [DC] 15.8V
Output Current 33.4A
Power Rating 501W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 232 x 81 x 31 mm
Height 31mm
Length 232mm
Maximum Operating Temperature +70°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 168000h
Operating temperature (min.) -20°C
Output Voltage 14.3V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 905g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot