Mean Well UHP-350R-24 UHP series SMPSU 24V 14.6A 350.4W fanless design

Image Representative of Range

Mean Well UHP-350R-24 UHP series SMPSU 24V 14.6A 350.4W fanless design

MPN
UHP-350R-24
Brand
Mean Well
EAN-13
4021087040457
Order Code
05-1893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £67.69
5+ £65.63
10+ £63.62
25+ £61.57
50+ £59.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well UHP-350R-24 is a switch-mode power supply unit designed for providing 24 V DC at a current of 14.6 A and a power rating of 350.4 W. This PCB-mounted PSU with solder lugs is ideal for applications requiring reliable and compact power solutions, such as industrial automation and electronic equipment. With screw terminals for easy installation, it offers a robust and efficient choice for circuit board integration.
Output Voltage [DC] 24V
Output Current 14.6A
Power Rating 350.4W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 220 x 62 x 31 mm
Height 31mm
Length 220mm
Maximum Operating Temperature +70°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 285000h
Operating temperature (min.) -30°C
Output Voltage 24V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 680g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot