Mean Well UHP-200R-12 UHP series SMPSU 12.6V DC 16.7A 200.4W

MPN
UHP-200R-12
Brand
Mean Well
EAN-13
4021087040631
Order Code
05-1888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £64.63
5+ £62.69
10+ £60.75
25+ £58.16
50+ £56.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well UHP-200R-12 is a 200.4 W switch-mode power supply unit (SMPSU) delivering 12.6 V DC and 16.7 A. It is designed for PCB mounting with screw terminals, typically used in industrial electronics or automated systems. This robust unit is ideal for applications requiring efficient and reliable DC power delivery.
Output Voltage [DC] 12.6V
Output Current 16.7A
Power Rating 200.4W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 194 x 55 x 26 mm
Height 26mm
Length 194mm
Maximum Operating Temperature +70°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 257000h
Operating temperature (min.) -30°C
Output Voltage 11.4V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 468g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot