Mean Well UHP-200-5 smpsu 5.5V DC 40A 94% efficiency 26mm low profile

MPN
UHP-200-5
Brand
Mean Well
EAN-13
4021087040648
Order Code
05-1887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £62.46
5+ £60.59
10+ £58.71
25+ £56.85
50+ £54.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Mean Well UHP-200-5 is a switched-mode power supply unit (SMPSU) with a voltage rating of 5.5 V DC and a current capacity of 40 A. This PCB mount power supply, equipped with screw terminals, is designed for efficient and reliable power delivery in industrial and electronic applications. It is ideal for use in environments requiring compact and robust power solutions, such as LED displays and communication systems.
Output Voltage [DC] 5.5V
Output Current 40A
Number of Outputs 1
Input Voltage 90V AC
Connection Screw terminal
Dimensions (L x W x H) 194 x 55 x 26 mm
Height 26mm
Length 194mm
Max. operating temperature (derating) 70°C
Maximum Operating Temperature -30°C
Minimum Input Volage 264V AC
Misc Attribute 2 closed
Output Voltage 4.5V DC
PFC Yes (built-in)
PSU features Adjustable voltage output
Type SMPSU
Weight 468g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot