Mean Well TBC-05 Terminal cover 5-pole for RS-75 RSP-75 blocks

MPN
TBC-05
Brand
Mean Well
EAN-13
4021087000246
Order Code
05-1871
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 278 in stock

The Mean Well TBC-05 is a terminal cover compatible with Mean Well products, designed for safe and secure electrical connections. It is built to protect terminal blocks and enhance durability in various applications. Typical uses include safeguarding power supplies in industrial and commercial environments.
Type Terminal cover
Output Current Not Applicable
Dim (L x W x H) 38.00 x 50.70 x 48.70 mm
Height 48.70mm
Length 38.00mm
Output Voltage Not Applicable
Weight 0.61g
Width 50.70mm

Reviews

Be the first to submit a review

Trustpilot