Mean Well SPV-300-12 SMPSU 12 V DC 25 A 300 W enclosed active PFC

MPN
SPV-300-12
Brand
Mean Well
EAN-13
4021087025263
Order Code
05-1868
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £66.06 £64.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Mean Well SPV-300-12 is a printed circuit board power supply unit providing 12 V DC at 25 A, with a power rating of 300 W. This SMPSU features screw terminals and solder lugs for easy mounting and connection in electronic assemblies. It is commonly used in industrial automation, telecom equipment, and other applications requiring reliable DC power.
Output Voltage [DC] 12V
Output Current 25A
Power Rating 300W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 215 x 115 x 50 mm
Height 50mm
Length 215mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 12V DC
Type SMPSU
Weight 1083g
Width 115mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot