Mean Well SPU03M-05 DC/DC converter 12V 7W SIP/SIL7 PCB mount 3000V insul.

MPN
SPU03M-05
Brand
Mean Well
EAN-13
4021087000314
Order Code
05-1864
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well SPU03M-05 is a DC/DC converter with an input and output of 12 V and a power rating of 7 W. It features one output, making it suitable for applications requiring consistent voltage conversion with high efficiency. This converter is typically used in industrial equipment, telecommunications, and other electronics where stable DC voltage is necessary.
Output Voltage 12V DC
Power Rating 3W
Output Current 600mA
Connection Pins
Dim (L x W x H) 10.20 x 19.60 x 7.50 mm
Height 7.50mm
Input Voltage Range 13.2V
Length 10.20mm
Minimum Input Volage 10.8V
Misc Attribute 2 Getakted
Nominal Voltage 12V
Number of Inputs 1
Number of Outputs 1
Power 7W
Type DC/DC converter
Weight 2.80g
Width 19.60mm

Reviews

Be the first to submit a review

Trustpilot