Mean Well SPAN02A-15 DC/DC converter 2W 1 output 1500V insulation -40 to 90°C

MPN
SPAN02A-15
Brand
Mean Well
EAN-13
4021087041126
Order Code
05-1811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SPAN02A-15 is a DC/DC converter module designed for efficient power conversion with a single output of 2 watts and a current rating of 134 mA. It is suitable for various applications requiring reliable power supply, such as telecommunications and industrial control systems. This compact module integrates easily into circuits, providing stable DC voltage transformation.
Output Voltage 15V DC
Power Rating 2W
Output Current 134mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 84%
Height 11.1mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 134mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot