Mean Well SPA01B-05 DC/DC converter 1W 200mA 1 output module 1 piece

MPN
SPA01B-05
Brand
Mean Well
EAN-13
4021087033534
Order Code
05-1806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SPA01B-05 is a DC/DC converter module offering a single output with a 200 mA current rating and 1 W power output. This compact converter is ideal for applications requiring reliable voltage conversion in confined spaces. It is commonly used in electronics where consistent power supply and conversion efficiency are essential.
Output Voltage 5V DC
Power Rating 1W
Output Current 20mA
Connection Pins
Dim (L x W x H) 17.4 x 7.75 x 11.1 mm
Efficiency (max.) 77%
Height 11.1mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 17.4mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 3g
Width 7.75mm

Reviews

Be the first to submit a review

Trustpilot