Mean Well SP-320-12 300W 12V Active PFC Enclosed Power Supply

Mean Well SP-320-12 300W 12V Active PFC Enclosed Power Supply

Order Code:

85-3851

Brand: Mean Well MPN: SP-320-12

Discontinued


The Mean Well SP-320-12 is a 300W Single Output Power Supply with PFC Function from the SP-320 Series. This Universal AC Input enclosed switching power supply is highly reliable and has Forced Air Cooling from a built-in fan. This PSU has a wide voltage input range of 88 to 264V AC and 124 to 370V DC making it ideal for worldwide use.

It is compact in design and ideal for automated machines and applications requiring energy savings, no noise, limited space for installation, as well as economical cost.

Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.


  • Universal AC input/ Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Forced air cooling by built-in DC Fan
  • Built-in fan speed control
  • Fixed switching frequency at 100kHz
  • 3 years warranty
  • Supplied with 300 rated power
  • Supplied with 12V DC output voltage
Output Voltage 10V DC
Output Current 0A
Power Rating 300W
Number of Outputs 1
Dimensions (L x W x H) 215 x 115 x 50mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 88 to 264 / 124 to 370V
Temperature Range -20 to +65°C

Alternatives (1)


Trustpilot