Mean Well SLD-150-56 LED driver 151.2W 2.68A 24-56V non-dimmable

MPN
SLD-150-56
Brand
Mean Well
EAN-13
4021087090322
Order Code
05-1790
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.30
5+ £28.83
10+ £28.66
25+ £28.47
50+ £28.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SLD-150-56 LED driver is a 151.2 W unit with a current rating of 2.68 A and voltage range of 24 - 56 V. It is a non-dimmable power supply suitable for LED strip lighting and other LED applications. This driver is ideal for providing reliable power in residential or commercial LED installations.
Type LED driver
Output Voltage 24V
Max Output Power 151.2W
Connection Plug & Clip
Dimensions (L x W x H) 330 x 35 x 22 mm
Height 22mm
LED driver features not dimmable
Length 330mm
Maximum Temperature +85°C
Min. temperature -25°C
Number of Outputs 1
Output Current 2.68A
Protection Class II
Test mark MM-Zeichen; SELV; DEKRA
Weight 310g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot