Mean Well SLD-150-24 LED driver 151.2W 6.3A not dimmable 1 pc

MPN
SLD-150-24
Brand
Mean Well
EAN-13
4021087090315
Order Code
05-1789
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.30
5+ £28.83
10+ £28.66
25+ £28.47
50+ £28.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SLD-150-24 is an LED driver with a power output of 151.2 W and a current rating of 6.3 A, designed for use with non-dimmable LED systems. This robust LED power supply unit is ideal for powering LED strip lighting and other LED applications that require stable power delivery. It is not equipped with a pushbutton function.
Type LED driver
Output Voltage 24V
Max Output Power 151.2W
Connection Plug & Clip
Dimensions (L x W x H) 330 x 35 x 22 mm
Height 22mm
LED driver features not dimmable
Length 330mm
Max. output current 6.3A
Maximum Temperature +85°C
Min. temperature -25°C
Number of Outputs 1
Output Current 6.3A
Protection Class II
Test mark MM-Zeichen; SELV; DEKRA
Weight 310g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot