Mean Well SLD-150-12 LED driver 144W 12A not dimmable 1 pc

MPN
SLD-150-12
Brand
Mean Well
EAN-13
4021087090308
Order Code
05-1788
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.30
5+ £28.83
10+ £28.66
25+ £28.47
50+ £28.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SLD-150-12 is a 144 W LED driver with a current rating of 12 A, designed for non-dimmable applications. It is commonly used to power LED strips and other LED lighting systems, providing stable and efficient energy supply. This reliable power supply is ideal for both residential and commercial lighting projects that require consistent illumination without the need for dimming.
Type LED driver
Output Voltage 12V
Max Output Power 144W
Connection Plug & Clip
Dimensions (L x W x H) 330 x 35 x 22 mm
Height 22mm
LED driver features not dimmable
Length 330mm
Max. output current 12A
Maximum Temperature +85°C
Min. temperature -25°C
Number of Outputs 1
Output Current 12A
Protection Class II
Test mark MM-Zeichen; SELV; DEKRA
Weight 310g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot