Mean Well SKMW30F-05 converter 30W 6A 1 output -40 to +85°C range

MPN
SKMW30F-05
Brand
Mean Well
EAN-13
4021087041362
Order Code
05-1773
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £33.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/08/2026

The Mean Well SKMW30F-05 is a DC/DC converter that delivers 6 A and 30 W with a single output. It is typically used in applications requiring efficient energy conversion and stable power delivery. Ideal for electronic devices, this converter offers reliability in converting direct current.
Output Voltage 5V DC
Input Voltage Range 36V DC
Power Rating 30W
Output Current 6A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 90%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 6A
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 30W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot