Mean Well SKMW20G-05 DC/DC converter 4A 20W single-output 1pc

MPN
SKMW20G-05
Brand
Mean Well
EAN-13
4021087041409
Order Code
05-1770
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £32.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SKMW20G-05 is a direct current converter with a maximum output of 20 watts and a current rating of 4 amperes. It features a single output configuration, making it suitable for applications requiring efficient DC/DC conversion. Ideal for use in electronic systems requiring stable power conversion, this component can be integrated into various industrial and commercial devices.
Output Voltage 5V DC
Input Voltage Range 75V DC
Power Rating 20W
Output Current 4A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 4A
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot