Mean Well SFTN01M-12 DC/DC converter 1W 84mA single output -40°C to 90°C

MPN
SFTN01M-12
Brand
Mean Well
EAN-13
4021087041669
Order Code
05-1714
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Mean Well SFTN01M-12 is a DC/DC converter module with 1 output providing 1 W of power at 84 mA. It features a compact design suitable for efficient power conversion and integration into various electronic applications. This converter is typically used for powering sensitive electronic circuits where isolated voltage regulation is required.
Output Voltage 12V DC
Power Rating 1W
Output Current 8.4mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 82%
Height 7.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 84mA
Maximum Operating Temperature +90°C
Minimum Input Volage 10.8V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot