Mean Well SD-50B-12 DC/DC converter 50W 1 output enclosed overload protect

Image Representative of Range

Mean Well SD-50B-12 DC/DC converter 50W 1 output enclosed overload protect

MPN
SD-50B-12
Brand
Mean Well
EAN-13
4021087001922
Order Code
05-1694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £31.02
5+ £30.21
10+ £29.45
25+ £28.63
50+ £26.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SD-50B-12 is a 50 W DC/DC converter with a single output, featuring screw terminals for easy connectivity. It is designed for use in electrical systems requiring reliable voltage conversion, particularly in industrial and telecommunications applications. This component is well-suited for environments where stable direct current power is essential.
Output Voltage 12V DC
Power Rating 50 W
Output Current 4.2 A
Connection Screw terminal
Dim (L x W x H) 159.00 x 97.00 x 37.00 mm
Height 37.00mm
Input Voltage Range 36V DC
Length 159.00mm
Minimum Input Volage 19V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 50W
Type DC/DC converter
Weight 487.50g
Width 97.00mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot