Mean Well SD-500L-12 DC/DC converter 480W 1 output enclosed fan cooled

Image Representative of Range

Mean Well SD-500L-12 DC/DC converter 480W 1 output enclosed fan cooled

MPN
SD-500L-12
Brand
Mean Well
EAN-13
4021087001984
Order Code
05-1691
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £154.93
5+ £151.04
10+ £147.18
25+ £143.31
50+ £131.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SD-500L-12 is a DC/DC converter with a 480-watt output and one output channel. It utilises a screw terminal connection for secure installation and operation. This converter is typically used in industrial applications requiring reliable power conversion from one DC voltage to another.
Output Voltage 12V DC
Power Rating 500 W
Output Current 40 A
Connection Screw terminal
Dim (L x W x H) 215.00 x 115.00 x 50.00 mm
Height 50.00mm
Input Voltage Range 72V DC
Length 215.00mm
Minimum Input Volage 19V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 480W
Type DC/DC converter
Weight 1116.67g
Width 115.00mm

Reviews

Be the first to submit a review

Trustpilot