Mean Well SD-15B-12 DC/DC converter 15W 1 output enclosed overload protection

Image Representative of Range

Mean Well SD-15B-12 DC/DC converter 15W 1 output enclosed overload protection

MPN
SD-15B-12
Brand
Mean Well
EAN-13
4021087002400
Order Code
05-1682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £14.07
5+ £13.75
10+ £13.39
25+ £12.74
50+ £11.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Mean Well SD-15B-12 is a DC/DC converter with a power rating of 15 watts and a single output. It features screw terminals for easy installation and is suitable for applications requiring stable direct current conversion. Typical uses include industrial automation, communication equipment, and instrumentation systems.
Output Voltage 12V DC
Power Rating 15W
Output Current 1.25 A
Connection Screw terminal
Dim (L x W x H) 79.00 x 51.00 x 28.00 mm
Height 28.00mm
Input Voltage Range 36V DC
Length 79.00mm
Minimum Input Volage 18V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 15W
Type DC/DC converter
Weight 180.00g
Width 51.00mm

Reviews

Be the first to submit a review

Trustpilot