Mean Well SD-100A-24 DC/DC converter 12V-24V 100.8W railway compliant

MPN
SD-100A-24
Brand
Mean Well
EAN-13
4021087041737
Order Code
05-1675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The Mean Well SD-100A-24 is a DC/DC converter with an input voltage of 12 V DC and an output of 24 V DC at 4.2 A, delivering 100.8 W. This power supply unit is suitable for railway, tram, and underground applications, as well as in-car systems. It is designed to meet railway standards, making it ideal for automotive charging and conversion tasks requiring reliable and efficient power delivery.
Output Voltage [DC] 12V
Output Current 4.2A
Power Rating 100.8W
Number of Outputs 2
Input Voltage 180-264VAC
Connections Screw terminals
Dimensions (L x W x H) 199 x 98 x 38 mm
Efficiency 84%
Height 38mm
Length 199mm
Output Screw terminals
Output Voltage 24V DC
Type DC/DC converter
Weight 650g
Width 98mm

Reviews

Be the first to submit a review

Trustpilot