Mean Well SCWN06C-15 SCWN series DC/DC converter 6W 400mA 1 output DIP24

MPN
SCWN06C-15
Brand
Mean Well
EAN-13
4021087048002
Order Code
05-1669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SCWN06C-15 is a DC/DC converter module capable of delivering 400 mA at 6 W with a single output. This converter is typically used for applications requiring reliable voltage conversion in compact spaces. It is ideal for use in telecommunications, industrial automation, and distributed power systems.
Output Voltage 15V DC
Power Rating 6W
Output Current 400mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 86%
Height 10.2mm
Input Voltage Range 72V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 400mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot