Mean Well SCWN06C-05 SCWN06 DC/DC converter 1A 6W single output DIP24

MPN
SCWN06C-05
Brand
Mean Well
EAN-13
4021087048026
Order Code
05-1667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 66 availableBack-order availability date - 14/11/2026

The Mean Well SCWN06C-05 is a DC/DC converter module rated at 1 A and 6 W, designed to convert direct current efficiently. It features a single output, making it suitable for applications requiring a stable power supply, such as telecommunications and industrial control systems. With its compact design and reliable performance, this converter is ideal for integration into various electronic systems.
Output Voltage 5V DC
Power Rating 6W
Output Current 1A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 83%
Height 10.2mm
Input Voltage Range 72V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 1A
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot