Mean Well SCWN06B-15 SCWN06 DC/DC converter 6W 1 output 400mA DIP24.

MPN
SCWN06B-15
Brand
Mean Well
EAN-13
4021087048040
Order Code
05-1665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SCWN06B-15 is a direct current converter module with a single output, delivering 6 watts and a current of 400 mA. This compact DC/DC converter is ideal for applications requiring efficient voltage regulation and conversion in electronic devices. Its robust design makes it suitable for use in various industrial and commercial power supply systems.
Output Voltage 15V DC
Power Rating 6W
Output Current 400mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 86%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 400mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot