Mean Well SCWN06B-05 SCWN06 6W DC/DC converter 1A 3000VDC insulation

MPN
SCWN06B-05
Brand
Mean Well
EAN-13
4021087048064
Order Code
05-1663
Country of Origin
China
View Full Product Range (26)

Discontinued


The Mean Well SCWN06B-05 is a direct current converter module with a single output, capable of delivering 1 A and 6 W of power. It is typically used in applications requiring reliable voltage conversion for electronic devices. This DC/DC converter is an efficient solution for powering components in compact or remote systems.
Output Voltage 5V DC
Power Rating 6W
Output Current 1A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 83%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 1A
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Trustpilot