Mean Well SCWN06A-12 SCWN06 series DC/DC converter 6W 500mA 3000VDC isoltn

MPN
SCWN06A-12
Brand
Mean Well
EAN-13
4021087048095
Order Code
05-1660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SCWN06A-12 is a DC/DC converter module with a 500 mA current rating and a 6 W power capacity, featuring a single output. It is designed for efficient conversion of direct current in various electronic applications. This converter is ideal for use in power supply systems that require reliable voltage transformation in compact electronic devices.
Output Voltage 12V DC
Power Rating 6W
Output Current 500mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 83%
Height 10.2mm
Input Voltage Range 18V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 500mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot