Mean Well SCWN03B-03 DC/DC converter 3W 600mA 1 output DIP24 -40 to +90°C

MPN
SCWN03B-03
Brand
Mean Well
EAN-13
4021087047067
Order Code
05-1648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SCWN03B-03 DC/DC converter is a module with a current rating of 600 mA and a power output of 3 W, featuring a single output. This converter is often utilised in applications requiring efficient voltage conversion and regulation within electronic circuits. Typical uses include power supply systems and industrial control equipment.
Output Voltage 3.3V DC
Power Rating 3W
Output Current 600mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 78%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 600mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot