Mean Well RT-65B SMPSU 64W enclosed overload & short circuit protection

MPN
RT-65B
Brand
Mean Well
EAN-13
4021087013451
Order Code
05-1622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £42.73
5+ £39.69
10+ £37.07
25+ £36.10
50+ £35.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Mean Well RT-65B is a switching power supply unit with an output power of 64 W, designed for use in a variety of electronic applications. It features an enclosed design with screw terminals and provides stable voltage and current for printed circuit board power supply units. Typical applications include use in industrial controls, instrumentation, and communication equipment.
Output Current 0.5-8/0.2-3. 5/0-1A
Power Rating 64W
Number of Outputs 3
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 129.00 x 98.00 x 38.00 mm
Height 38.00mm
Length 129.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 12/-12 V/DC
Type SMPSU
Weight 440.00g
Width 98.00mm

Reviews

Be the first to submit a review

Trustpilot