Mean Well RT-50B SMPSU 5V DC 4A 50W High-Efficiency Power Supply

MPN
RT-50B
Brand
Mean Well
EAN-13
4021087057387
Order Code
05-1620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/10/2026

The Mean Well RT-50B is a printed circuit board power supply unit with a 5 V DC output at 4 A, delivering 50 W of power. It features screw terminals and is made for PCB mounting, providing efficient and stable power conversion. Typical applications include powering low-voltage electronics, circuit boards, and small devices requiring reliable DC supply within this specification range.
Output Voltage [DC] 5V
Output Current 4A
Power Rating 50W
Number of Outputs 3
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 99 x 97 x 36 mm
Height 36mm
Length 99mm
Max. output current 4A
Maximum Operating Temperature +70°C
Misc Attribute 1 closed
Misc Attribute 3 Pulsed
MTBF 169200h
No. of outputs 3
Operating temperature (min.) -25°C
Output current (max.) - rounded 4A
Output current 2 (max.) 2A
Output current 3 (max.) 0.5A
Output Voltage -12V DC
Output voltage (max.) 5V DC
Output voltage 2 (max.) 12V DC
Output voltage 3 (max.) -12V DC
PFC No
Power 50W
Product Type SMPSU
PSU features Adjustable voltage output
Type SMPSU
Weight 410g
Width 97mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot