Mean Well RST-5000-48 switched-mode PSU 48V 105A 5040W programmable

Order Code:

05-1617

Brand: Mean Well MPN: RST-5000-48 EAN-13: 4021087025461
Qty Unit Price (Ex VAT)
1+ £1267.42
5+ £1229.40
10+ £1191.37
25+ £1153.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/12/2025

The Mean Well RST-5000-48 is a switched-mode power supply unit with a voltage output of 48 V DC and a current rating of 105 A, providing a total power of 5040 W. This unit features a closed design with built-in fans and screw terminals, suitable for PCB mounting and use in industrial applications. It is ideal for applications requiring reliable high-power output in a compact and efficient form factor.
Output Voltage 48V DC
Output Current 105A
Power Rating 5040W
Number of Outputs 1
Input Voltage 530V AC
Connection Screw terminal
Dimensions (L x W x H) 460 x 211 x 83.5 mm
Height 83.5mm
Length 460mm
Min. input voltage 340V AC
Misc Attribute 1 Radio PWM dimmer
Misc Attribute 2 Synchronised
Misc Attribute 4 Enocean®
Misc Attribute 5 closed
Type SMPSU
Width 211mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot