Mean Well RSP-750-48 SMPSU 48V DC 15.7A 753.6W enclosed active PFC

Image Representative of Range

Mean Well RSP-750-48 SMPSU 48V DC 15.7A 753.6W enclosed active PFC

MPN
RSP-750-48
Brand
Mean Well
EAN-13
4021087013499
Order Code
05-1613
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £201.73
5+ £197.70
10+ £192.39
25+ £190.34
50+ £187.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well RSP-750-48 is a printed circuit board power supply unit delivering 48 V DC at 15.7 A, with a total power output of 753.6 W. It is equipped with screw terminals, making it suitable for PCB mounting and connections with solder lugs. This swith mode power supply unit is ideal for industrial applications requiring reliable and efficient power delivery.
Output Voltage [DC] 48V
Output Current 15.7A
Power Rating 753.6W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 250.00 x 127.00 x 41.00 mm
Height 41.00mm
Length 250.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 48V DC
Type SMPSU
Weight 1633.33g
Width 127.00mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot