Mean Well RSP-750-24 SMPSU 24V 31.3A 751.2W Enclosed universal input

Image Representative of Range

Mean Well RSP-750-24 SMPSU 24V 31.3A 751.2W Enclosed universal input

MPN
RSP-750-24
Brand
Mean Well
EAN-13
4021087013536
Order Code
05-1611
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £242.03
5+ £235.98
10+ £229.95
25+ £228.64
50+ £227.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well RSP-750-24 is a PCB mount switching mode power supply unit (SMPSU) with solder lugs for easy installation. This power supply offers a stable output of 24 V DC at 31.3 A, delivering a total power of 751.2 W with screw terminal connections. It is typically used in industrial and automation systems requiring reliable voltage regulation and high power output.
Output Voltage [DC] 24V
Output Current 31.3A
Power Rating 751.2W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 250.00 x 127.00 x 41.00 mm
Height 41.00mm
Length 250.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 24V DC
Type SMPSU
Weight 1633.33g
Width 127.00mm

Reviews

Be the first to submit a review

Trustpilot