Mean Well RSP-750-12 SMPSU 750W 12V DC 62.5A Enclosed built-in fan

MPN
RSP-750-12
Brand
Mean Well
EAN-13
4021087013574
Order Code
05-1610
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £251.09
5+ £244.81
10+ £238.53
25+ £232.26
50+ £213.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Manufactured by Mean Well, the RSP-750-12 is a switched mode power supply unit (SMPSU) with a DC output of 12 V and a current rating of 62.5 A, providing a substantial power output of 750 W. This PCB-mount power supply is equipped with screw terminals and is designed for applications requiring high reliability and efficiency. Typical applications include industrial automation, telecommunications, and LED lighting systems.
Output Voltage [DC] 12V
Output Current 62.5A
Power Rating 750W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 250.00 x 127.00 x 41.00 mm
Height 41.00mm
Length 250.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 12V DC
Type SMPSU
Weight 1633.33g
Width 127.00mm

Reviews

Be the first to submit a review

Trustpilot