Mean Well RSP-75-7.5 SMPSU 12V 6.3A 75.6W enclosed universal input PFC

MPN
RSP-75-7.5
Brand
Mean Well
EAN-13
4021087013598
Order Code
05-1616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

The Mean Well RSP-75-7.5 is a compact SMPSU providing 12 V DC at 6.3 A and delivers a total power of 75.6 W, ideal for reliable PCB mount applications. It features screw terminals for secure connections and is suitable for devices requiring stable power delivery. Commonly used in industrial automation and LED lighting, it supports diverse equipment with robust performance.
Output Voltage [DC] 12V
Output Current 6.3A
Power Rating 75.6W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 159.00 x 97.00 x 30.00 mm
Height 30.00mm
Length 159.00mm
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Output Voltage 12V DC
Type SMPSU
Weight 440.00g
Width 97.00mm

Reviews

Be the first to submit a review

Trustpilot