Mean Well RSP-75-15 SMPSU 15V DC 5A 75W Low Profile Overload Protection

MPN
RSP-75-15
Brand
Mean Well
EAN-13
4021087013659
Order Code
05-1614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £50.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Mean Well RSP-75-15 is a 75-watt switched-mode power supply unit (SMPSU) offering 15 V DC and 5 A output. It features a compact, PCB-mounted design with solder lugs and screw terminals, ideal for easy integration into printed circuit boards. Common applications include use in industrial automation, telecom equipment, and LED signage.
Output Voltage [DC] 15V
Output Current 5A
Power Rating 75W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 159.00 x 97.00 x 30.00 mm
Height 30.00mm
Length 159.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 15V DC
Type SMPSU
Weight 440.00g
Width 97.00mm

Reviews

Be the first to submit a review

Trustpilot