Mean Well RSP-320-4 SMPSU 4V DC 60A 240W 1 pc

Image Representative of Range

Mean Well RSP-320-4 SMPSU 4V DC 60A 240W 1 pc

MPN
RSP-320-4
Brand
Mean Well
EAN-13
4021087069328
Order Code
05-1602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £74.63
5+ £72.75
10+ £70.89
25+ £67.13
50+ £63.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well RSP-320-4 is a switched-mode power supply unit (SMPSU) offering 4 V DC output voltage and 60 A current rating with a total power capacity of 240 W. It features printed circuit board mount capability with options for solder lug or screw terminal connections. Typical applications include use in industrial equipment, telecommunications, and automated systems where stable and efficient power delivery is crucial.
Output Voltage [DC] 4V
Output Current 60A
Power Rating 240W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 215 x 115 x 30 mm
Height 30mm
Length 215mm
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 206500h
Operating temperature (min.) -30°C
Output Voltage 4V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 900g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot