Mean Well RSP-320-36 SMPSU 36V DC 8.9A 320.4W Enclosed active PFC

Image Representative of Range

Mean Well RSP-320-36 SMPSU 36V DC 8.9A 320.4W Enclosed active PFC

MPN
RSP-320-36
Brand
Mean Well
EAN-13
4021087013819
Order Code
05-1601
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £45.23
5+ £43.89
10+ £42.53
25+ £41.16
50+ £40.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

The Mean Well RSP-320-36 is a compact SMPSU designed for efficiency and reliability, providing 36 V DC at 8.9 A with a total power output of 320.4 W. This PCB-mounted power supply unit features screw terminals and is suitable for applications requiring stable and reliable DC power. It is commonly used in industrial automation, telecommunications, and general electronics equipment.
Output Voltage [DC] 36V
Output Current 8.9A
Power Rating 320.4W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 215.00 x 115.00 x 30.00 mm
Height 30.00mm
Length 215.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 36V DC
Type SMPSU
Weight 900.00g
Width 115.00mm

Reviews

Be the first to submit a review

Trustpilot