Mean Well RSP-320-24 Low-profile SMPSU 24V 13.4A 321.6W fan screw terms

Image Representative of Range

Mean Well RSP-320-24 Low-profile SMPSU 24V 13.4A 321.6W fan screw terms

MPN
RSP-320-24
Brand
Mean Well
Order Code
05-1599
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £70.92
5+ £69.13
10+ £67.38
25+ £65.59
50+ £60.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The Mean Well RSP-320-24 is a switched-mode power supply unit (SMPSU) providing 24 V DC at 13.4 A, with a total power output of 321.6 W. It features screw terminals for easy connection, making it suitable for printed circuit board applications. Typical uses include industrial automation equipment and electronic assembly systems where reliable PCB-mounted power is needed.
Type SMPSU
Output Voltage 24V DC
Number of Outputs 1
Power Rating 321.6W
Connection Screw terminal
Dim (L x W x H) 215.00 x 115.00 x 30.00 mm
Height 30.00mm
Length 215.00mm
Max. output current 13.4A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Current 0A
Weight 900.00g
Width 115.00mm

Reviews

Be the first to submit a review

Trustpilot