Mean Well RSP-320-2.5 SMPSU 2.5V DC 60A 150W efficient power supply

Image Representative of Range

Mean Well RSP-320-2.5 SMPSU 2.5V DC 60A 150W efficient power supply

MPN
RSP-320-2.5
Brand
Mean Well
EAN-13
4021087069311
Order Code
05-1598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £60.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well RSP-320-2.5 is a switch-mode power supply unit (SMPSU) designed for printed circuit board mounting. It delivers a stable output of 2.5 V DC with a current rating of 60 A, providing 150 W of power. Ideal for applications requiring a compact and efficient power solution, it features solder lugs and screw terminals for secure connections.
Output Voltage [DC] 2.5V
Output Current 60A
Power Rating 150W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 215 x 115 x 30 mm
Height 30mm
Length 215mm
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 206500h
Operating temperature (min.) -30°C
Output Voltage 2.5V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 900g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot