Mean Well RSP-3000-48 SMPSU 48V 62.5A 3000W PFC fan surge limiting

MPN
RSP-3000-48
Brand
Mean Well
EAN-13
4021087013888
Order Code
05-1594
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £593.16
5+ £575.35
10+ £557.54
25+ £539.77
50+ £521.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/08/2026

Mean Well's RSP-3000-48 is a switch mode power supply unit offering 48 V DC at 62.5 A with a total power output of 3000 W. It features a PCB mount with screw terminals and is designed for use in industrial and telecommunication applications. This SMPSU is ideal for high-power equipment, ensuring efficient and reliable power conversion.
Output Voltage 48V DC
Output Current 62.5A
Power Rating 3000W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 278.00 x 177.80 x 63.50 mm
Height 63.50mm
Length 278.00mm
Minimum Input Volage 180V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Type SMPSU
Weight 4000.00g
Width 177.80mm

Reviews

Be the first to submit a review

Trustpilot