Mean Well RSP-200-48 SMPSU 48V 4.2A 201W enclosed case built-in fan

Image Representative of Range

Mean Well RSP-200-48 SMPSU 48V 4.2A 201W enclosed case built-in fan

MPN
RSP-200-48
Brand
Mean Well
EAN-13
4021087014007
Order Code
05-1589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £73.52
5+ £64.32
10+ £53.30
25+ £50.55
50+ £47.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well RSP-200-48 is a switch mode power supply unit providing 48 V DC output and a current rating of 4.2 A with a power capacity of 201 W. It features a PCB mount with screw terminals for easy installation and reliable connections. This power supply is typically used in industrial equipment, automation systems, and telecommunications for efficient and stable power delivery.
Output Voltage [DC] 48V
Output Current 4.2A
Power Rating 201W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 215.00 x 115.00 x 30.00 mm
Height 30.00mm
Length 215.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 48V DC
Type SMPSU
Weight 720.00g
Width 115.00mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot