Mean Well RSP-200-15 SMPS 15V 13.4A 201W Enclosed fan universal input

Image Representative of Range

Mean Well RSP-200-15 SMPS 15V 13.4A 201W Enclosed fan universal input

MPN
RSP-200-15
Brand
Mean Well
EAN-13
4021087014090
Order Code
05-1586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £49.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well RSP-200-15 is a switch mode power supply unit (SMPSU) providing 15 V DC output with a current rating of 13.4 A and a total power of 201 W. It features a PCB mount design with solder lugs and screw terminals. This power supply unit is suitable for applications in industrial automation, communication equipment, and electronic devices requiring stable DC voltage.
Output Voltage [DC] 15V
Output Current 13.4A
Power Rating 201W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 215.00 x 115.00 x 30.00 mm
Height 30.00mm
Length 215.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 15V DC
Type SMPSU
Weight 720.00g
Width 115.00mm

Reviews

Be the first to submit a review

Trustpilot