Mean Well RSP-1500-5 SMPSU 5.5V DC 240A 1200W reliable power supply

MPN
RSP-1500-5
Brand
Mean Well
EAN-13
4021087036177
Order Code
05-1575
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £541.96
5+ £528.41
10+ £514.85
25+ £501.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Mean Well RSP-1500-5 is a switched-mode power supply unit delivering 5.5 V DC at 240 A, with a total power of 1200 W. It features screw terminals for secure connections and is suitable for printed circuit board mounting. This power supply is ideal for high-current applications where reliable, efficient power conversion is required.
Output Voltage [DC] 5.5V
Output Current 240A
Power Rating 1200W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 278 x 127 x 83.5 mm
Height 83.5mm
Length 278mm
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
MTBF 265.300h
Operating temperature (min.) -20°C
Output Voltage 4.5V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 3.000g
Width 127mm

Reviews

Be the first to submit a review

Trustpilot