Mean Well RSDW20G-12 DC/DC converter 1.67A 20W 1 output

MPN
RSDW20G-12
Brand
Mean Well
EAN-13
4021087048255
Order Code
05-1562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £27.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The RSDW20G-12 by Mean Well is a DC/DC converter with a power rating of 20 W and a current output of 1.67 A. It features a single output configuration, making it suitable for applications requiring stable and efficient voltage conversion in electronic devices. This converter is often used in industrial automation, communications, and other applications where reliable DC power is essential.
Output Voltage 12V DC
Power Rating 20000W
Output Current 1.67A
Connection Pins
Dim (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 90%
Height 10.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 50.8mm
Max. output current 1.67A
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot