Mean Well RSDW10H-15 DC/DC converter 10W 666mA Output: 1 Content: 1pc

MPN
RSDW10H-15
Brand
Mean Well
EAN-13
4021087048323
Order Code
05-1555
Country of Origin
China
View Full Product Range (15)

Discontinued


The Mean Well RSDW10H-15 is a DC/DC converter with a 666 mA current rating and a 10 W power output. It features a single output and is designed for efficient direct current conversion. Typical applications include industrial automation, telecommunications, and transport systems.
Output Voltage 15V DC
Power Rating 10W
Output Current 666mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 12.7 mm
Efficiency (max.) 88%
Height 12.7mm
Input Voltage Range 160V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 666mA
Maximum Operating Temperature +85°C
Minimum Input Volage 43V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 16g
Width 20.3mm

Trustpilot