Mean Well RSDW08G-05 DC/DC converter 8W 1.6A 1 output 1 pc

MPN
RSDW08G-05
Brand
Mean Well
EAN-13
4021087048385
Order Code
05-1549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Mean Well's RSDW08G-05 is a DC/DC converter module with a single output of 1.6 A and 8 W. It is designed for converting direct current, making it suitable for applications requiring voltage regulation in DC systems. With reliable performance, this module is ideal for industrial electronics and telecommunications equipment.
Output Voltage 5V DC
Power Rating 8W
Output Current 1.6A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 83%
Height 10.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 1.6A
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 8W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.4g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot