Mean Well RSDW08F-05 DC-DC converter 1.6A 8W 1 output module

MPN
RSDW08F-05
Brand
Mean Well
EAN-13
4021087048422
Order Code
05-1545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £13.32 £13.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well RSDW08F-05 is a DC/DC converter module capable of 1.6 A and delivers a power rating of 8 W, with a single output. This module features a compact design for efficient power conversion applications. Typical applications include powering electronic loads that require stable and reliable DC power.
Output Voltage 5V DC
Power Rating 8W
Output Current 1.6A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 82%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 1.6A
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 8W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.4g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot