Mean Well RSD-300E-48 RSD DC/DC converter 302.4W 4000VDC isolation 1pc

MPN
RSD-300E-48
Brand
Mean Well
EAN-13
4021087057721
Order Code
05-1513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £129.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RSD-300E-48 is a 302.4 W DC/DC converter with screw terminal connections, designed for efficient energy conversion. It features a 48 V output suitable for industrial and telecommunications applications, offering high reliability and performance. Typical uses include voltage conversion in automation systems and mobile communications equipment.
Output Voltage 48V DC
Power Rating 300 W
Output Current 6.3A
Connection Screw terminal
Dim (L x W x H) 216 x 96.5 x 40 mm
Height 40mm
Input Voltage Range 46.8V DC
Length 216mm
Maximum Operating Temperature +55°C
Minimum Input Volage 25.2V DC
Operating temperature (min.) -40°C
Power 302.4W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 1190g
Width 96.5mm

Reviews

Be the first to submit a review

Trustpilot