Mean Well RS-75-24 SMPSU 76W enclosed universal input robust protections

Image Representative of Range

Mean Well RS-75-24 SMPSU 76W enclosed universal input robust protections

MPN
RS-75-24
Brand
Mean Well
EAN-13
4021087014458
Order Code
05-1507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £35.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well RS-75-24 is a 76 W switch-mode power supply unit designed for PCB mounting with solder lugs. It features a 24 V output and offers efficient power delivery for various applications. This SMPSU is suitable for use in industrial automation systems, LED lighting, and other electronic equipment requiring stable voltage regulation.
Output Voltage [DC] 24V
Output Current 3.2 A
Power Rating 76W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 129 x 98 x 38 mm
Height 38mm
Length 129mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 24 VDC
Type SMPSU
Weight 466.67g
Width 98mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot