Mean Well RS-50-15 SMPSU 15V 3.4A 51W Enclosed case screw terminals

MPN
RS-50-15
Brand
Mean Well
EAN-13
4021087014526
Order Code
05-1502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £24.30
5+ £23.71
10+ £23.10
25+ £22.47
50+ £20.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Mean Well RS-50-15 is a switch mode power supply unit (SMPSU) offering an output of 15 V DC and 3.4 A with a total power of 51 W. Key features include PCB mount compatibility and solder lugs for secure connections. It is typically used in printed circuit board power supply applications requiring reliable and efficient power delivery.
Output Voltage [DC] 15V
Output Current 3.4A
Power Rating 51W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 99 x 97 x 36 mm
Height 36mm
Length 99mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Output Voltage 15V DC
Type SMPSU
Weight 411.11g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot